341-056-560-203

Heilind Number:EDA341-056-560-203
Manufacturer:EDAC
Manufacturer Number:341-056-560-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-056-560-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-056-560-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration into your electronic assemblies. Featuring a vibrant green color and crafted with durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in various environments. With a 3A amperage rating, it provides robust power delivery for your circuitry. Boasting two rows of 56 positions each, and a .1-inch pitch with .14-inch row spacing, it offers ample room for complex interconnections. The copper alloy contacts guarantee low resistance and high durability, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding applications in telecommunications, industrial automation, and more. Elevate your connectivity solutions with this essential component.