341-056-560-204

Heilind Number:EDA341-056-560-204
Manufacturer:EDAC
Manufacturer Number:341-056-560-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-056-560-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-056-560-204

Detailed Description

Enhance your PCB connections with our Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector features a robust UL 94V-0 Thermoplastic Polyester housing material, ensuring durability in various environments. With two rows and a total of 56 positions, it offers ample space for secure connections. The Copper Alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .14-inch row spacing provide precise alignment. Perfect for straight mounting orientation, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Elevate your connectivity with this essential component.