341-056-560-207

Heilind Number:EDA341-056-560-207
Manufacturer:EDAC
Manufacturer Number:341-056-560-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-056-560-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-056-560-207

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector, designed for seamless integration in your electronic systems. Featuring a vibrant Green hue, this connector not only stands out visually but also offers exceptional performance. With a robust amperage rating of 3 A, it ensures reliable power transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. This double-row connector, with a pitch of .1 in and row spacing of .14 in, provides ample space for 56 positions, enabling efficient data transfer. Its copper alloy contacts deliver superior conductivity, while the straight mount orientation ensures easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.