341-056-560-208

Heilind Number:EDA341-056-560-208
Manufacturer:EDAC
Manufacturer Number:341-056-560-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-056-560-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-056-560-208

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector. Designed for seamless board-to-board integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a double-row layout and 56 positions, it offers ample connectivity options for your electronic components. The copper alloy contacts ensure reliable signal transmission, while the .1-inch pitch and .14-inch row spacing optimize space efficiency. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation makes installation a breeze, providing a secure and stable connection. Trust in our Card Edge Connector for efficient and dependable performance in your PCB projects.