341-057-500-101

Heilind Number:EDA341-057-500-101
Manufacturer:EDAC
Manufacturer Number:341-057-500-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-057-500-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-057-500-101

Detailed Description

Enhance your PCB connectivity with our innovative Card Edge Connector. Designed for seamless integration, this connector boasts a vibrant green hue and a single row configuration, perfect for streamlined setups. With a high amperage rating of 3A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. The 57 copper alloy contacts, spaced at a pitch of .1 inches and a row spacing of .14 inches, facilitate efficient data transfer. Its straight mount orientation offers easy installation, while its wide operating temperature range of -40 to 105°C ensures versatility in various environments. Elevate your connectivity solutions with this essential component.