341-057-500-104

Heilind Number:EDA341-057-500-104
Manufacturer:EDAC
Manufacturer Number:341-057-500-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-057-500-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-057-500-104

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in a vibrant green hue. Designed for seamless integration, it features a single row layout with 57 positions, ensuring reliable power and data transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in any electronic application. The Copper Alloy contact material and .1-inch pitch deliver optimal conductivity, while the .14-inch row spacing allows for efficient signal routing. With a 3A amperage and an operating temperature range of -40 to 105°C, it's suitable for a wide range of environments. Its straight mount orientation and robust construction make it a versatile and essential component for your next project. Upgrade your connectivity game with this top-of-the-line Card Edge Connector.