341-057-520-101

Heilind Number:EDA341-057-520-101
Manufacturer:EDAC
Manufacturer Number:341-057-520-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-057-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-057-520-101

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector features a single row layout with 57 positions, ideal for streamlined circuitry. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures secure and reliable connections. With a pitch of .1 inches and row spacing of .14 inches, precise alignment is guaranteed. Operating seamlessly in temperatures ranging from -40 to 105 °C, it offers versatility for various applications. Its straight mount orientation simplifies installation, making it a must-have in your connector arsenal. Elevate your connectivity game with this essential component.