341-057-520-103

Heilind Number:EDA341-057-520-103
Manufacturer:EDAC
Manufacturer Number:341-057-520-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-057-520-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-057-520-103

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector in vibrant green. Designed for seamless integration, it boasts a single row layout with 57 positions, offering ample connectivity options. Crafted from UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable power transmission with a 3A amperage rating. The compact .1-inch pitch and .14-inch row spacing optimize space utilization, while the straight mount orientation simplifies installation. Operating flawlessly in harsh environments, it can withstand temperatures ranging from -40 to 105°C. Elevate your connectivity game with this essential component.