341-057-520-104

Heilind Number:EDA341-057-520-104
Manufacturer:EDAC
Manufacturer Number:341-057-520-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-057-520-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-057-520-104

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Featuring a vibrant green color, this connector is not only visually striking but also offers exceptional functionality. With a current rating of 3 A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With a single row design and 57 positions, it provides ample connectivity options. The copper alloy contact material ensures efficient signal transmission, while the .1-inch pitch and .14-inch row spacing make it compatible with various PCB layouts. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Ideal for a range of applications, this Card Edge Connector is a must-have for any electronics enthusiast or professional.