341-057-520-107

Heilind Number:EDA341-057-520-107
Manufacturer:EDAC
Manufacturer Number:341-057-520-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-057-520-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-057-520-107

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in PCB assemblies. Featuring a vibrant green exterior, this connector combines form with function. Its durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in demanding environments. With a single row layout and 57 positions, it offers ample connectivity options. The contact material, made of Copper Alloy, guarantees efficient power transmission at a maximum amperage of 3 A. At a pitch of .1 inch and row spacing of .14 inch, precise alignment is effortless. Suitable for straight mounting orientation, it streamlines installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various applications in the electronics industry. Explore seamless connectivity with our high-quality Card Edge Connector.