341-057-520-108

Heilind Number:EDA341-057-520-108
Manufacturer:EDAC
Manufacturer Number:341-057-520-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-057-520-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-057-520-108

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, it features 57 positions in a single row, making it ideal for a variety of applications. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts ensure reliable power transmission, with a maximum amperage of 3A. The .1-inch pitch and .14-inch row spacing allow for precise board-to-board connections, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees optimal performance even in harsh environments. Upgrade your devices with this essential component, a must-have in any electronics toolkit.