341-057-521-101

Heilind Number:EDA341-057-521-101
Manufacturer:EDAC
Manufacturer Number:341-057-521-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-057-521-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-057-521-101

Detailed Description

Enhance your PCB connectivity with this efficient Card Edge Connector. Designed for seamless integration, it features a vibrant green color and a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With a single row layout and 57 positions, it offers ample connection options for your circuitry. The copper alloy contacts ensure reliable conductivity, while the .1-inch pitch and .14-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a variety of environments. Trust in its 3A amperage capacity and straight mount orientation for secure and stable performance in your electronic applications. Explore more in our PCB connectors range for seamless board-to-board connectivity solutions.