341-057-521-103

Heilind Number:EDA341-057-521-103
Manufacturer:EDAC
Manufacturer Number:341-057-521-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-057-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-057-521-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek green shade, this connector ensures reliable performance even in harsh operating environments. With a single row configuration, it offers easy installation on your circuit board. The copper alloy contacts, featuring a pitch of .1 inches and row spacing of .14 inches, guarantee secure and efficient signal transmission. Boasting 57 positions, it accommodates a wide range of connections, perfect for complex electronic setups. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Upgrade your connectivity solutions with this high-quality Card Edge Connector.