341-057-521-104

Heilind Number:EDA341-057-521-104
Manufacturer:EDAC
Manufacturer Number:341-057-521-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-057-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-057-521-104

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability, while the Copper Alloy contacts provide optimal conductivity. With a pitch of .1 in and 57 positions spread across a single row, this connector offers seamless integration on your board. Operating efficiently in temperatures ranging from -40 to 105 °C, it guarantees consistent performance in various environments. The straight mount orientation simplifies installation, making it a versatile choice for your connectivity needs. Upgrade your systems with this essential component.