341-057-521-107

Heilind Number:EDA341-057-521-107
Manufacturer:EDAC
Manufacturer Number:341-057-521-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-057-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-057-521-107

Detailed Description

Enhance your electronic connections with this efficient Card Edge Connector. Featuring a vibrant green color, it adds a pop of personality to your PCB setup. With a robust amperage rating of 3 A, it ensures reliable power delivery. Crafted from UL 94V-0 Thermoplastic Polyester, its housing material guarantees both durability and safety. This single-row connector boasts 57 positions, offering ample room for seamless board-to-board connections. The copper alloy contact material ensures optimal conductivity, while the .1-inch pitch and .14-inch row spacing provide precise alignment. Designed for straight mount orientation, it's easy to install and perfect for various applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for any electronics project.