341-057-521-108

Heilind Number:EDA341-057-521-108
Manufacturer:EDAC
Manufacturer Number:341-057-521-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-057-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-057-521-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, offering a reliable solution for seamless board-to-board connections. Designed with precision, this connector boasts a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row layout and 57 positions, it allows for efficient signal transmission. The copper alloy contact material guarantees optimal conductivity, while a pitch of .1 inch and row spacing of .14 inch offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Whether you're a hobbyist or a professional, this connector is a must-have for your electronic projects. Upgrade your setup today and experience seamless connectivity like never before.