341-057-522-101

Heilind Number:EDA341-057-522-101
Manufacturer:EDAC
Manufacturer Number:341-057-522-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-057-522-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-057-522-101

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 57 positions, providing ample room for your circuitry. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered Copper Alloy contacts, it offers reliable and efficient power transmission, even in challenging environments. With a low .1-inch pitch and .14-inch row spacing, it ensures precise alignment on your board. The vibrant green color not only adds a pop of visual appeal but also signifies its eco-friendly construction. Operating flawlessly in a wide temperature range from -40 to 105°C, it's perfect for industrial and commercial applications. Trust in our Card Edge Connector for seamless and secure board-to-board connections.