341-057-522-102

Heilind Number:EDA341-057-522-102
Manufacturer:EDAC
Manufacturer Number:341-057-522-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-057-522-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-057-522-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. Boasting a vibrant Green hue, this connector not only adds a pop of color to your setup but also offers high performance with a 3A amperage rating. Crafted from UL 94V-0 Thermoplastic Polyester housing material, it ensures durability and safety in operation. With a single row layout and 57 positions, it provides ample connectivity options. The contact material, Copper Alloy, guarantees reliable signal transmission. Featuring a pitch of .1 inch and row spacing of .14 inch, it facilitates precise board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.