341-057-522-104

Heilind Number:EDA341-057-522-104
Manufacturer:EDAC
Manufacturer Number:341-057-522-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-057-522-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-057-522-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a vibrant green hue. Designed for seamless integration, this connector boasts a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With a single row layout and a total of 57 positions, it offers ample connectivity options. The contact material, crafted from Copper Alloy, guarantees reliable and efficient signal transmission. Featuring a pitch of .1 inch and a row spacing of .14 inch, precise mating is effortless. Its straight mount orientation facilitates easy installation, while an operating temperature range of -40 to 105 °C ensures reliable performance in varied environments. Elevate your PCB design with this essential component.