341-057-524-101

Heilind Number:EDA341-057-524-101
Manufacturer:EDAC
Manufacturer Number:341-057-524-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-057-524-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-057-524-101

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a single row layout with 57 positions, ideal for efficient signal transmission. The housing, made from UL 94V-0 Thermoplastic Polyester in a sleek green finish, guarantees durability and safety. Each contact point is crafted from Copper Alloy, ensuring reliable conductivity. With a narrow pitch of .1 inches and row spacing of .14 inches, this connector offers precise and space-saving connections. Its straight mount orientation allows for easy installation on your circuit board. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Upgrade your system with this essential component for seamless data transfer and performance.