341-057-524-104

Heilind Number:EDA341-057-524-104
Manufacturer:EDAC
Manufacturer Number:341-057-524-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-057-524-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-057-524-104

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Designed for reliability, it features a single row with 57 positions, perfect for seamless board-to-board integration. The durable UL 94V-0 Thermoplastic Polyester housing ensures safety and longevity, while the Copper Alloy contacts guarantee efficient power transmission with a 3A amperage rating. With a .1 inch pitch and .14 inch row spacing, precise alignment is effortlessly achieved. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications. Its straight mount orientation simplifies installation, making it a must-have in any connector kit. Elevate your electronic projects with this essential component.