341-057-524-107

Heilind Number:EDA341-057-524-107
Manufacturer:EDAC
Manufacturer Number:341-057-524-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-057-524-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-057-524-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in striking green. Designed for optimal performance, this connector features a single row with 57 positions, perfect for seamless board-to-board connections. With a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliability in demanding environments. The .1 inch pitch and .14 inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a versatile choice for various applications. Upgrade your connectivity with this high-quality component.