341-057-524-108

Heilind Number:EDA341-057-524-108
Manufacturer:EDAC
Manufacturer Number:341-057-524-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-057-524-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-057-524-108

Detailed Description

Enhance your circuit connectivity with our Card Edge Connector, featuring a vibrant green hue that stands out on your PCB. Built for efficiency, this connector boasts a 3A amperage capacity, ensuring reliable power transfer. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With a single row layout and 57 positions, it offers ample space for seamless board-to-board connections. The copper alloy contacts, set at a .1-inch pitch with .14-inch row spacing, deliver optimal signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your setup with this essential component.