341-058-500-101

Heilind Number:EDA341-058-500-101
Manufacturer:EDAC
Manufacturer Number:341-058-500-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-058-500-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-058-500-101

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration into your PCB system. The vibrant green housing, crafted from UL 94V-0 Thermoplastic Polyester, not only ensures durability but also adds a pop of color to your setup. With a single row layout and 58 positions, this connector offers ample space for your components. Its Copper Alloy contacts guarantee efficient transmission, while the .1-inch pitch and .14-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a reliable choice for various environments. Whether you're a seasoned professional or a DIY enthusiast, this connector is a must-have for your hardware projects.