341-058-500-102

Heilind Number:EDA341-058-500-102
Manufacturer:EDAC
Manufacturer Number:341-058-500-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-058-500-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-058-500-102

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for seamless integration, this green connector features 58 positions in a single row, allowing for efficient data transfer. With a durable housing crafted from UL 94V-0 Thermoplastic Polyester and contacts made of Copper Alloy, it ensures reliable performance even in demanding environments. The .1 inch pitch and .14 inch row spacing facilitate easy installation, while the straight mount orientation offers versatility in layout configuration. Operating within a wide temperature range of -40 to 105°C, it guarantees stability in various applications. Upgrade your connectivity solutions with this essential component.