341-058-500-201

Heilind Number:EDA341-058-500-201
Manufacturer:EDAC
Manufacturer Number:341-058-500-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-058-500-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-058-500-201

Detailed Description

Enhance your PCB connectivity with our versatile Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue, this connector ensures reliable performance in any application. With a double-row design and a total of 58 positions, it offers ample connectivity options for your circuit boards. The copper alloy contacts provide efficient power transmission, while the .1-inch pitch and .14-inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is built to withstand even the harshest environments. Whether you're designing new electronics or upgrading existing systems, our Card Edge Connector is the perfect choice for seamless board-to-board connections. Elevate your connectivity solutions today.