341-058-520-101

Heilind Number:EDA341-058-520-101
Manufacturer:EDAC
Manufacturer Number:341-058-520-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-058-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-058-520-101

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row with 58 positions and a compact .1 inch pitch for efficient data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and rugged Copper Alloy contacts, it ensures reliable power delivery at an amperage of 3A. With a straight mount orientation and a row spacing of .14 inches, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.