341-058-520-102

Heilind Number:EDA341-058-520-102
Manufacturer:EDAC
Manufacturer Number:341-058-520-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-058-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-058-520-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in striking green. Designed for optimal performance, this connector boasts a 3A amperage rating and is constructed with UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and safety. With one row of 58 copper alloy contact positions spaced at a pitch of .1 inches, it offers seamless integration for your electronic projects. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile and reliable in various applications. Upgrade your connectivity with this essential component.