341-058-520-103

Heilind Number:EDA341-058-520-103
Manufacturer:EDAC
Manufacturer Number:341-058-520-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-058-520-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-058-520-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component designed for seamless integration. Featuring a vibrant green color, this connector not only adds a pop of color to your setup but also offers exceptional functionality, with a 3A amperage rating ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. The single-row design with 58 positions allows for efficient data transfer, while the .1-inch pitch and .14-inch row spacing offer precise connectivity. Constructed with copper alloy contacts, it guarantees optimal signal conductivity. With a straight mount orientation, installation is a breeze. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronics project. Elevate your PCB assembly with this essential component.