341-058-520-108

Heilind Number:EDA341-058-520-108
Manufacturer:EDAC
Manufacturer Number:341-058-520-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-058-520-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-058-520-108

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector in a vibrant green hue. Designed for seamless integration, this connector boasts a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With a single row and 58 positions, it offers ample space for your connection needs. Crafted with precision, the contact material is made of reliable Copper Alloy, guaranteeing optimal conductivity. The .1-inch pitch and .14-inch row spacing, along with a straight mount orientation, facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for various environments. Elevate your project with this essential component, perfect for demanding applications in the field of PCB connectors.