341-058-520-201

Heilind Number:EDA341-058-520-201
Manufacturer:EDAC
Manufacturer Number:341-058-520-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-058-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-058-520-201

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector in a vibrant green hue. Designed for optimal performance, it boasts a 3A amperage capacity and features a durable housing made of UL 94V-0 Thermoplastic Polyester. With two rows of 58 positions each, it offers ample space for seamless board-to-board connections. The contact material, crafted from Copper Alloy, ensures reliable conductivity, while the .1-inch pitch and .14-inch row spacing allow for precise alignment. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105°C, it guarantees efficiency even in harsh conditions. Ideal for various electronic applications, this connector is a must-have for any project in need of secure and efficient PCB connectivity.