341-058-520-202

Heilind Number:EDA341-058-520-202
Manufacturer:EDAC
Manufacturer Number:341-058-520-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-058-520-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-058-520-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for precision performance. Its vibrant green color adds a touch of visual appeal as it seamlessly integrates into your setup. With an amperage rating of 3 A, this connector ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Featuring two rows and 58 positions, it offers ample space for seamless connections. The contact material, Copper Alloy, ensures efficient signal transfer. With a pitch of .1 in and row spacing of .14 in, it allows for precise alignment on your board. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures performance in diverse environments. Upgrade your connectivity solutions with this essential component.