341-058-520-203

Heilind Number:EDA341-058-520-203
Manufacturer:EDAC
Manufacturer Number:341-058-520-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-058-520-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-058-520-203

Detailed Description

Enhance connectivity in your electronic projects with this versatile Card Edge Connector. Featuring a vibrant green color, it not only adds a pop of color but also ensures easy identification in your setup. With a robust housing made of UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. The connector offers high performance with a 3 A amperage and a contact material of Copper Alloy, ensuring reliable power transmission. Its two rows of 58 positions provide ample connectivity options, while the .1 inch pitch and .14 inch row spacing allow for precise mating. Designed for seamless integration, it offers a straight mount orientation, making installation a breeze. Operating efficiently in a wide temperature range from -40 to 105 °C, it's suitable for various environments. An essential component in the PCB connectors category, it facilitates board-to-board connections with ease and efficiency. Upgrade your connectivity solutions with this top-quality Card Edge Connector.