341-058-520-204

Heilind Number:EDA341-058-520-204
Manufacturer:EDAC
Manufacturer Number:341-058-520-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-058-520-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-058-520-204

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless board-to-board PCB integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color. With two rows of 58 positions, it offers ample connectivity options for your PCB assembly. The contact material, made from Copper Alloy, ensures reliable and efficient signal transmission. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for use in various environments. Its straight mount orientation and .1-inch pitch make installation a breeze, while the .14-inch row spacing allows for efficient PCB layout. Trust in this connector for your electronic assembly needs, meeting high standards of performance and durability.