341-058-520-207

Heilind Number:EDA341-058-520-207
Manufacturer:EDAC
Manufacturer Number:341-058-520-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-058-520-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-058-520-207

Detailed Description

Enhance connectivity within your PCB layouts with this efficient Card Edge Connector. Featuring a vibrant green color, it stands out while seamlessly integrating into your design. With a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliability in any application. Boasting two rows and 58 positions, it offers ample space for secure connections. The Copper Alloy contacts provide excellent conductivity, while the .1-inch pitch and .14-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Whether for personal projects or professional installations, this connector is a must-have for seamless board-to-board connections.