341-058-520-208

Heilind Number:EDA341-058-520-208
Manufacturer:EDAC
Manufacturer Number:341-058-520-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-058-520-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-058-520-208

Detailed Description

Introducing our Card Edge Connector, a vital component for seamless board-to-board PCB connections. Designed with precision and durability in mind, this connector features a vibrant green color that stands out in any assembly. With a current rating of 3 A, it ensures reliable power transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees high performance and safety. Boasting two rows of 58 positions in a compact .1-inch pitch, it offers ample connectivity in a space-saving design. The contact material, Copper Alloy, ensures excellent conductivity and longevity. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in this essential connector for efficient and secure PCB connections in your projects.