341-058-521-102

Heilind Number:EDA341-058-521-102
Manufacturer:EDAC
Manufacturer Number:341-058-521-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-058-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-058-521-102

Detailed Description

Enhance connectivity in your electronic projects with this Card Edge Connector. Featuring a vibrant green color and a single row design, it provides reliable power delivery with an amperage of 3 A. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures long-lasting performance. With a pitch of .1 in and a row spacing of .14 in, it offers precise alignment for 58 positions. The straight mount orientation makes installation a breeze. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Elevate your PCB connections with this essential component.