341-058-521-103

Heilind Number:EDA341-058-521-103
Manufacturer:EDAC
Manufacturer Number:341-058-521-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-058-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-058-521-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With a single row configuration and 58 positions, it offers ample connectivity options for your boards. The contact material, crafted from Copper Alloy, guarantees reliable signal transmission. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Its compact design, with a pitch of .1 inches and row spacing of .14 inches, facilitates easy installation on your PCB. Trust in its 3A amperage and straight mount orientation for efficient performance in your electronic setups. Upgrade your connectivity solutions with this indispensable component.