341-058-521-104

Heilind Number:EDA341-058-521-104
Manufacturer:EDAC
Manufacturer Number:341-058-521-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-058-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-058-521-104

Detailed Description

Enhance connectivity in your electronic projects with this Card Edge Connector. Its vibrant green color not only adds a pop of color but also ensures easy identification. Designed for optimal performance, this connector boasts a 3A amperage capacity, making it suitable for power-intensive applications. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With one row and 58 positions, it offers ample connectivity options. The copper alloy contact material and .1-inch pitch ensure reliable signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various setups. Upgrade your PCB connections with this essential component.