341-058-521-107

Heilind Number:EDA341-058-521-107
Manufacturer:EDAC
Manufacturer Number:341-058-521-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-058-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-058-521-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Designed for optimal performance, this connector boasts a contact material of durable Copper Alloy and a housing made of UL 94V-0 Thermoplastic Polyester. With a single row layout and a pitch of .1 inches, it offers seamless integration onto your board. Featuring 58 positions and an amperage of 3 A, it ensures reliable power transmission. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Elevate your connectivity solutions with this essential component.