341-058-521-108

Heilind Number:EDA341-058-521-108
Manufacturer:EDAC
Manufacturer Number:341-058-521-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-058-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-058-521-108

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant Green hue, it not only stands out visually but also offers reliable functionality with a 3A current rating. Crafted from UL 94V-0 Thermoplastic Polyester, the housing ensures durability while the Copper Alloy contacts guarantee secure and efficient data transfer. With a single row design and 58 positions, it provides ample connectivity options for your circuit board. The .1 inch pitch and .14 inch row spacing allow for precise positioning, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications in various industries. Upgrade your connectivity solutions with this essential component.