341-058-521-201

Heilind Number:EDA341-058-521-201
Manufacturer:EDAC
Manufacturer Number:341-058-521-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-058-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-058-521-201

Detailed Description

Enhance your connectivity with our high-performance Card Edge Connector. Designed for seamless integration in your electronic systems, this connector features a vibrant green hue that stands out on your PCB. Boasting a robust amperage of 3A, it ensures reliable power transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in operation. With two rows of copper alloy contacts and a pitch of .1 inch, it offers efficient data transfer. The 58 positions allow for versatile connectivity options, while the straight mount orientation facilitates easy installation. Operating in a wide temperature range from -40 to 105°C, this connector is suitable for diverse environments. Trust in its superior quality for all your board-to-board PCB connection needs.