341-058-521-202

Heilind Number:EDA341-058-521-202
Manufacturer:EDAC
Manufacturer Number:341-058-521-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-058-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-058-521-202

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green color, it adds a pop of personality to your setup while delivering exceptional functionality. With a 3 A amperage, it ensures reliable power transmission, and its durable UL 94V-0 Thermoplastic Polyester housing guarantees long-lasting performance. Boasting two rows and 58 positions, this connector offers ample connectivity options, while the Copper Alloy contact material ensures optimal signal transfer. With a pitch of .1 inches and row spacing of .14 inches, it provides precise and secure connections. Designed for straight mounting orientation, it's easy to install in any application. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Upgrade your setup with this essential connector, perfect for various PCB applications.