341-058-521-207

Heilind Number:EDA341-058-521-207
Manufacturer:EDAC
Manufacturer Number:341-058-521-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-058-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-058-521-207

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal efficiency, it features 58 positions spread across two rows, ensuring seamless integration on your board. The durable housing, made of UL 94V-0 Thermoplastic Polyester in a sleek green hue, guarantees robustness and longevity, even in challenging environments. With a contact material of Copper Alloy, it offers reliable conductivity for your circuits. The .1-inch pitch and .14-inch row spacing enable precise alignment, while the straight mount orientation simplifies installation. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.