341-058-521-208

Heilind Number:EDA341-058-521-208
Manufacturer:EDAC
Manufacturer Number:341-058-521-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-058-521-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-058-521-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, this connector is not just visually appealing but also high-performing, with a current rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With two rows of copper alloy contacts, spaced at a pitch of .1 inches and .14 inches between rows, it offers reliable and efficient signal transmission. Boasting 58 positions, it provides ample connectivity options for your PCB layout. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures suitability for diverse environments. Trust in this connector for secure and stable board-to-board interconnections.