341-058-522-101

Heilind Number:EDA341-058-522-101
Manufacturer:EDAC
Manufacturer Number:341-058-522-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-058-522-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-058-522-101

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, its straight mount orientation and durable UL 94V-0 Thermoplastic Polyester housing ensure reliable operation even in the most demanding environments. With a low pitch of .1 inches and a row spacing of .14 inches, it offers precise and efficient connections. The Copper Alloy contacts, rated for 3 A, provide optimal conductivity, while the 58 positions in a single row allow for versatile applications. Operating within a wide temperature range of -40 to 105 °C, this connector is ideal for various industries. Upgrade your connectivity solutions with this essential component.