341-058-522-103

Heilind Number:EDA341-058-522-103
Manufacturer:EDAC
Manufacturer Number:341-058-522-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-058-522-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-058-522-103

Detailed Description

Enhance connectivity on your PCB with this high-performance Card Edge Connector. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation in various environments, while the Copper Alloy contacts guarantee efficient signal transfer. With a single row layout and a pitch of .1 inch, it accommodates 58 positions for seamless board-to-board connections. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding applications. Its straight mount orientation and vibrant green color make it easy to spot and install. Upgrade your system with this essential component for enhanced performance and durability.