341-058-522-104

Heilind Number:EDA341-058-522-104
Manufacturer:EDAC
Manufacturer Number:341-058-522-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-058-522-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-058-522-104

Detailed Description

Upgrade your PCB connections with our high-quality Card Edge Connector in vibrant green. Delivering reliable performance, this connector is designed for a single row setup with 58 positions, perfect for seamless data transfer. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in various environments. The copper alloy contact material ensures efficient conductivity, while the .1-inch pitch and .14-inch row spacing offer precise alignment. With a 3A amperage rating and an operating temperature range of -40 to 105°C, this connector is ideal for demanding applications. Its straight mount orientation simplifies installation, making it a must-have in your collection of PCB connectors. Elevate your connectivity game with this essential component.