341-058-522-107

Heilind Number:EDA341-058-522-107
Manufacturer:EDAC
Manufacturer Number:341-058-522-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-058-522-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-058-522-107

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this green connector features a single row housing with 58 copper alloy contacts, ensuring reliable power and data transfer. Made from UL 94V-0 Thermoplastic Polyester, it offers durability and safety in any application. With a pitch of .1 inch and row spacing of .14 inch, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial and commercial use. Upgrade your connectivity solutions today with this essential component.