341-058-522-108

Heilind Number:EDA341-058-522-108
Manufacturer:EDAC
Manufacturer Number:341-058-522-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-058-522-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-058-522-108

Detailed Description

Enhance your PCB connections with this durable Card Edge Connector. Designed for high-performance applications, it features a green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and reliability. With a single row and 58 positions, it offers ample connectivity options. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .14-inch row spacing allow for efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of environments. Its straight mount orientation makes installation a breeze, making it an essential component for any electronic project.